Multi-Contact 04.0059 technical specifications.
| Contact Material | Brass |
| Length | 50mm |
| Mount | Vertical |
| Pin Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 04.0059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
