
Multi-Contact 14.0010-23 technical specifications.
| Color | Blue |
| Contact Material | CuZn |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Female |
| Insulation Material | PP |
| Length | 63mm |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 14.0010-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.