Multi-Contact 14.0030-26 technical specifications.
| Color | Violet |
| Current Rating | 80A |
| Length | 62.5mm |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 14.0030-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.