Multi-Contact 14.0034-21 + 14.5004-22, +-23, technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Female |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 14.0034-21 + 14.5004-22, +-23, to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.