Multi-Contact 15.0002-25 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Male |
| Insulation Material | TPE |
| Length | 89mm |
| Mount | Cable |
| Pin Diameter | 6mm |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0002-25 to view detailed technical specifications.
No datasheet is available for this part.