Multi-Contact 15.0017-21 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Insulation Material | TPE |
| Length | 100.5mm |
| Pin Diameter | 6mm |
| Reach SVHC Compliant | No |
| Series | KBT6AR-N/10-S |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0017-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.