Multi-Contact 15.0020-24 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Female |
| Insulation Material | TPE |
| Length | 100.5mm |
| Mount | Socket |
| Pin Diameter | 6mm |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0020-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.