Multi-Contact 15.0084-21 technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Current Rating | 100A |
| Gender | Female |
| Length | 67mm |
| Reach SVHC Compliant | No |
| Series | KBT6AR-W-N/16-S |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0084-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.