Multi-Contact 15.0644C1-27 technical specifications.
| Color | Brown |
| Current Rating | 250A |
| Gender | Female |
| Reach SVHC Compliant | No |
| Series | 10BV |
| Termination | CLAMP |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0644C1-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.