Multi-Contact 15.0648C2-21 technical specifications.
| Color | Black |
| Current Rating | 250A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Series | 10BV |
| Termination | CLAMP |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.0648C2-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.