Multi-Contact 15.2010-025-20 technical specifications.
| Package/Case | 600 |
| Color | Green, Yellow |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 15.2010-025-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.