
Multi-Contact 20.2010-21,22,23,24,25 technical specifications.
| Color | Black, Blue, Green, Red, Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Gender | Male to Female |
| Mount | Screw |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 20.2010-21,22,23,24,25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
