Multi-Contact 20066-1 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Insulation Color | Red |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 20066-1 to view detailed technical specifications.
No datasheet is available for this part.