Multi-Contact 20067 technical specifications.
| Color | Black, Red |
| Connector Type A | Plug |
| Current Rating | 32A |
| Lead Length | 1m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 20067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.