Multi-Contact 20983 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 20983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.