Multi-Contact 21.0830-1 technical specifications.
| Color | Red |
| Current Rating | 19A |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 21.0830-1 to view detailed technical specifications.
No datasheet is available for this part.