Multi-Contact 21.0830-4 technical specifications.
| Package/Case | 0830 |
| Current Rating | 19A |
| Insulation Color | Black |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 21.0830-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.