Multi-Contact 22.1004+22.2030-6 technical specifications.
| Contact Plating | Gold |
| Current Rating | 10A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 22.1004+22.2030-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.