Multi-Contact 22.1042+22.2370-22 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Series | SLS425-SW |
| Termination | Solder |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.1042+22.2370-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.