Multi-Contact 22.1054 technical specifications.
| Contact Material | Brass, Gold, Copper |
| Contact Plating | Gold |
| Current Rating | 50A |
| Gender | Male |
| Length | 16mm |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SA404 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.1054 to view detailed technical specifications.
No datasheet is available for this part.