Multi-Contact 22.3007-21 technical specifications.
| Color | Black |
| Contact Material | NICKEL PLATED, Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SKLS4 |
| Termination | CLAMP |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.3007-21 to view detailed technical specifications.
No datasheet is available for this part.