Multi-Contact 22.5068+22.2060-21 technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Series | SLS4-B/N |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 22.5068+22.2060-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.