
Multi-Contact 23.0050-25 technical specifications.
| Color | Green |
| Contact Material | Copper, Gold |
| Contact Plating | Gold |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Insulation Material | PVC |
| Pin Diameter | 2mm |
| Reach SVHC Compliant | No |
| Series | LB2-IF |
| Termination | Solder |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.0050-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.