
Multi-Contact 23.3020-23 technical specifications.
| Color | Blue |
| Contact Material | Brass, Gold |
| Contact Plating | Gold |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Material | PVC |
| Length | 38.5mm |
| Material | Nylon |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLB4-G |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3020-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.