Multi-Contact 23.3070-21 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Insulation Material | PVC |
| Length | 30.5mm |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Pin Diameter | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLB4-F/A |
| Termination | Solder |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3070-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.