Multi-Contact 23.3160-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 24A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 23.3160-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.