Multi-Contact 24.0100-22 technical specifications.
| Body Plating | Silver |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 25A |
| Gender | Male to Female |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Series | PS2,3 |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 30V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0100-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.