Multi-Contact 24.0106-1 technical specifications.
| Color | Red |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0106-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.