Multi-Contact 24.0106-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0106-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.