Multi-Contact 24.0153-221+24.0153-21 technical specifications.
| Color | Black, Red |
| Current Rating | 32A |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Termination | Plug |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0153-221+24.0153-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.