Multi-Contact 24.0157-4 technical specifications.
| Package/Case | 0157 |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation Color | Black |
| Material | Polyamide |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SAGK 4-K |
| Termination | Plug |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0157-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.