Multi-Contact 24.0235-4 technical specifications.
| Color | Black |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 24.0235-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.