
Multi-Contact 240239-22 technical specifications.
| Body Diameter | 11mm |
| Color | Red |
| Contact Material | Stainless Steel |
| Contact Plating | Gold |
| Material | Brass |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Working Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 240239-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.