Multi-Contact 28.0010-030-21 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Color | Black |
| Lead Length | 300mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 28.0010-030-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.