
Multi-Contact 28.0033-03021 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Insulation Color | Black |
| Lead Length | 300mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Resistance | 0.0006R |
| Voltage Rating | 60V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 28.0033-03021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.