Multi-Contact 28.0090-100-21 technical specifications.
| Package/Case | 100 |
| Color | Red, Black |
| Contact Material | Brass |
| Current Rating | 32A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 1m |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Working Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 28.0090-100-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.