Multi-Contact 32.0000-500 technical specifications.
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 32.0000-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.