Multi-Contact 32.0019 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 32.0019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.