
Multi-Contact 32.0054P0001+32.0055P0001 technical specifications.
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | MC4 |
| Termination | Crimp |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 32.0054P0001+32.0055P0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.