Multi-Contact 42.0001 technical specifications.
| Color | Gold |
| Contact Material | Brass, Gold |
| Mount | Vertical |
| Pin Diameter | 1mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 42.0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.