Multi-Contact 50.4622-29 technical specifications.
| Color | White |
| Insulation Material | Polyamide |
| Length | 51mm |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 50.4622-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.