
Multi-Contact 55.3210-30020 technical specifications.
| Color | Green, Yellow |
| Contact Material | Brass |
| Insulation Material | TPE |
| Length | 3m |
| Mount | Socket |
| Pin Diameter | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 55.3210-30020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.