
Multi-Contact 55.3225-20 technical specifications.
| Color | Green, Yellow |
| Contact Material | Gold |
| Insulation Color | Green |
| Insulation Material | PA |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 55.3225-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
