
Multi-Contact 60.7001-21 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 2A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2kV |
| Voltage Rating | 150V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 150V |
| Wire/Cable Diameter | 1mm |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7001-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.