Multi-Contact 60.7003-23 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 6A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 1.7mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2.2kV |
| Voltage Rating | 500V |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7003-23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.