Multi-Contact 60.7014-001-205M technical specifications.
| Color | Green, Yellow |
| Jacket Material | PVC |
| Outside Diameter | 4.8mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7014-001-205M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.