
Multi-Contact 60.7031-10024 technical specifications.
| Color | Yellow |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -10°C |
| Outside Diameter | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 60.7031-10024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
