
Multi-Contact 60.7033-2225M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 32A |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | No |
| Test Voltage | 8kV |
| Voltage Rating | 1.5kV |
| Voltage Rating (AC) | 1.5kV |
| DC Rated Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7033-2225M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.