Multi-Contact 60.7180-25 technical specifications.
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | TPE |
| Outside Diameter | 2.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Multi-Contact 60.7180-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.