
Multi-Contact 60.7190-10029 technical specifications.
| Color | White |
| Halogen Free | Not Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multi-Contact 60.7190-10029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.